D16EET14

Heilind Number:ESWD16EET14
Manufacturer:E-Switch
Manufacturer Number:D16EET14
ECAD Model:
3D Model

Description:

D16EET14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET14
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040040
SKU:ESWD16EET14

Detailed Description

Introducing the D16EET14 Pushbutton Switch, a versatile and reliable component for your electronic control systems. This RoHS-compliant switch, also known as F040040, belongs to the D16 series and is designed for seamless panel mounting at the front of your device. With a robust amperage rating of 6A DC and 8A AC, it ensures efficient power management. The rectangular actuator shape, combined with the On-On switch function, offers precise control. Featuring a 4PDT contact configuration and solder termination type, it guarantees secure connectivity. The switch operates at rated voltages of 125VAC and 24VDC, making it suitable for a wide range of applications. Its durable construction and wide operating temperature range of -20 to 55°C ensure reliability in various environments. Upgrade your control systems with the D16EET14 Pushbutton Switch for seamless performance.