D16EET14CRED

Heilind Number:ESWD16EET14CRED
Manufacturer:E-Switch
Manufacturer Number:D16EET14CRED
ECAD Model:
3D Model

Description:

XF0505P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET14CRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:28 VAC/DC
Contact Configuration:4PDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0505P
SKU:ESWD16EET14CRED

Detailed Description

Introducing the XF0505P Pushbutton Switch, a versatile and durable component designed for reliable performance in various applications. With a 4PDT contact configuration and an amperage rating of 6A DC or 8A AC, this switch ensures efficient power control. Its panel mount, front-facing design makes it easy to install and operate, while the rectangular actuator shape and button actuation provide a tactile feel. The switch functions in an On-On mode, offering flexibility in signal routing. Rated for 125VAC and 24VDC, it is suitable for a wide range of voltage applications. Featuring RoHS compliance and a solder termination type, it meets industry standards for environmental responsibility and ease of assembly. The XF0505P is illuminated with 28VAC/DC, enhancing visibility in low-light conditions. With a panel cut-out diameter of 16mm and an operating temperature range of -20°C to 55°C, this pushbutton switch is ideal for use in control panels, machinery, and electronic devices. Trust in its quality and performance for seamless operation in your projects.