D16EET14CWHT

Heilind Number:ESWD16EET14CWHT
Manufacturer:E-Switch
Manufacturer Number:D16EET14CWHT
ECAD Model:
3D Model

Description:

D16EET14CWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET14CWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:28 VAC/DC
Contact Configuration:4PDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0578P
SKU:ESWD16EET14CWHT

Detailed Description

Introducing the D16EET14CWHT Pushbutton Switch, a versatile and reliable component designed for seamless integration into electronic systems. This ROHS compliant switch, also known by the part alias XF0578P, belongs to the D16 series and offers a dual amperage rating of 6A for DC and 8A for AC applications. With a convenient panel mount front design, it ensures easy installation in various control panels and devices. The rectangular actuator button, illuminated with 28VAC/DC, provides clear indication of operation. Featuring a durable construction and 4PDT contact configuration, this switch guarantees optimal performance in demanding environments. Its ON-ON switch function and solder termination type further enhance functionality. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the D16EET14CWHT is the perfect choice for high-quality pushbutton switching needs.