D16EET14KYELWHT

Heilind Number:ESWD16EET14KYELWHT
Manufacturer:E-Switch
Manufacturer Number:D16EET14KYELWHT
ECAD Model:
3D Model

Description:

XF0915P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET14KYELWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0915P
SKU:ESWD16EET14KYELWHT

Detailed Description

Introducing the XF0915P Pushbutton Switch, a versatile and reliable component for your electronic projects. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at 6A DC and 8A AC, it offers seamless power control. The panel mount, front installation ensures easy integration into your setup, while the rectangular actuator shape and button design provide intuitive operation. Rated for 125VAC and 24VDC, it suits a range of applications. Featuring an On-On switch function and 4PDT contact configuration, it offers precise control. With solder termination and 24VDC illumination voltage, this switch meets diverse connectivity needs. Its 16mm circular panel cut-out diameter and -20 to 55°C operating temperature range further enhance its usability. Whether in industrial, automotive, or consumer electronics, the XF0915P is the perfect choice for your switching needs.