D16EET22

Heilind Number:ESWD16EET22
Manufacturer:E-Switch
Manufacturer Number:D16EET22
ECAD Model:
3D Model

Description:

D16EET22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET22
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040026
SKU:ESWD16EET22

Detailed Description

Enhance your control panel with the D16EET22 Pushbutton Switch, a reliable and versatile component designed for seamless operation. This RoHS-compliant switch, also known by the part alias F040026, belongs to the high-performance D16 series. Capable of handling up to 6A DC or 8A AC, it offers robust functionality for various applications. Featuring a panel mount, front-facing design, installation is a breeze. The rectangular actuator shape and DPDT contact configuration ensure precise switching, while the On-On switch function allows for easy operation. With a rated voltage of 125VAC and 24VDC, this switch is suitable for diverse voltage requirements. Its solder termination type guarantees secure connections, and the circular 16mm panel cut-out diameter fits standard installations. Operating smoothly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for your industrial or commercial needs.