D16EET22AWHT

Heilind Number:ESWD16EET22AWHT
Manufacturer:E-Switch
Manufacturer Number:D16EET22AWHT
ECAD Model:
3D Model

Description:

D16EET22AWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET22AWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VAC/DC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0236P
SKU:ESWD16EET22AWHT

Detailed Description

Introducing the D16EET22AWHT, a high-performance pushbutton switch designed for seamless operation in various applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees both functionality and sustainability. Part of the D16 series, it boasts a durable construction suitable for long-term use. Featuring a panel mount, front installation, it offers easy integration into control panels and systems. The rectangular, flush button actuator provides a sleek and efficient interface for users. Operating at 125VAC and 24VDC, with a DPDT contact configuration, it enables versatile switching functions. Illuminated with 6VAC/DC, this switch ensures visibility in any setting. With a wide operating temperature range from -20 to 55°C, it is reliable in both standard and challenging environments. Perfect for industrial, commercial, and residential applications, the D16EET22AWHT delivers superior performance with every press.