D16OAR10RED

Heilind Number:ESWD16OAR10RED
Manufacturer:E-Switch
Manufacturer Number:D16OAR10RED
ECAD Model:
3D Model

Description:

XF0302P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR10RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0302P
SKU:ESWD16OAR10RED

Detailed Description

Introducing the D16OAR10RED, a rugged and reliable pushbutton switch perfect for demanding applications. This RoHS-compliant panel mount switch, also known as XF0302P, belongs to the D16 series and boasts an impressive amperage of 6A DC and 8A AC. Its sturdy construction and front-mount design make it ideal for industrial use. Featuring a red mushroom-shaped button for intuitive operation, this switch offers a SPDT contact configuration and operates at a rated voltage of 125VAC and 24VDC. With a panel cut-out diameter of 16mm and solder termination, installation is a breeze. Whether you need to control power or signal circuits, this switch ensures reliable performance even in harsh environments, with an operating temperature range of -20 to 55°C. Upgrade your control panel with the D16OAR10RED pushbutton switch and experience durability and precision in every press.