D16OAR110BLU

Heilind Number:ESWD16OAR110BLU
Manufacturer:E-Switch
Manufacturer Number:D16OAR110BLU
ECAD Model:
3D Model

Description:

XF0299P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR110BLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0299P
SKU:ESWD16OAR110BLU

Detailed Description

Introducing the XF0299P Pushbutton Switch from our D16 series, a versatile and reliable component designed for seamless panel mounting. With a robust construction and RoHS compliance, this switch offers peace of mind in both environmental responsibility and performance. Featuring a round actuator button and SPDT contact configuration, it provides flexibility in circuit control. Its dual-rated voltage of 125VAC and 24VDC, along with an amperage capacity of 6A (DC) and 8A (AC), ensures compatibility with a wide range of applications. The solder termination type guarantees secure installation. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for various industrial and commercial settings where durability and precision are paramount. Upgrade your control systems with the XF0299P for efficient and dependable operation.