D16OAR11CBLU

Heilind Number:ESWD16OAR11CBLU
Manufacturer:E-Switch
Manufacturer Number:D16OAR11CBLU
ECAD Model:
3D Model

Description:

D16OAR11CBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR11CBLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0605P
SKU:ESWD16OAR11CBLU

Detailed Description

Introducing the D16OAR11CBLU Pushbutton Switch, a versatile and reliable component designed for seamless integration in various electronic applications. This high-performing switch, with part alias XF0605P, boasts RoHS compliance, ensuring environmental responsibility. The D16 series switch features a durable panel mount, front-facing design, making it easy to install and operate. With an amperage rating of 6A for DC and 8A for AC, it offers efficient power control. The round actuator button provides smooth and ergonomic operation, while the SPDT contact configuration guarantees reliable performance. Illuminated with 28VAC/DC, this switch is suitable for low-light environments. Its panel cut-out diameter of 16mm and solder termination type streamline installation. Operating flawlessly in temperatures ranging from -20 to 55°C, it's perfect for diverse industrial settings. Explore the world of Push Button Switches with this exceptional product. (Word count: 128)