D16OAR11CGRN

Heilind Number:ESWD16OAR11CGRN
Manufacturer:E-Switch
Manufacturer Number:D16OAR11CGRN
ECAD Model:
3D Model

Description:

D16OAR11CGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR11CGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0542P
SKU:ESWD16OAR11CGRN

Detailed Description

Introducing the D16OAR11CGRN, a high-performance pushbutton switch designed for reliable and efficient operation in various applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees both functionality and sustainability. Boasting a durable construction and a sleek panel mount design, it offers seamless integration onto control panels. The smooth push button actuator, illuminated with 28 VAC/DC for enhanced visibility, allows for effortless operation. Rated for 6A DC and 8A AC at 125V, it ensures robust performance. Featuring a SPDT contact configuration, it provides versatile switching options. With a panel cut-out diameter of 16mm and an operating temperature range of -20 to 55°C, this switch is suitable for diverse environments. Whether for industrial machinery or consumer electronics, the D16OAR11CGRN is the ideal choice for reliable and responsive control.