D16OAR11FGRNGRN

Heilind Number:ESWD16OAR11FGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16OAR11FGRNGRN
ECAD Model:
3D Model

Description:

D16OAR11FGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR11FGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:110 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0631P
SKU:ESWD16OAR11FGRNGRN

Detailed Description

Introducing the D16OAR11FGRNGRN pushbutton switch, a cutting-edge solution for precise control in industrial settings. Designed for seamless integration into panel-mounted applications, this RoHS-compliant switch ensures environmental responsibility without compromising performance. Boasting a durable construction and a high amperage rating of 6A (DC) and 8A (AC), it guarantees reliable operation even in demanding conditions. The sleek round actuator, illuminated by a 110VAC voltage, offers enhanced visibility and user convenience. With a SPDT contact configuration and momentary On-(On) switch function, it provides versatile functionality. Ideal for machinery, automation, and control systems, this pushbutton switch is a must-have for anyone seeking efficiency and quality in their operations.