D16OAR11GREDRED

Heilind Number:ESWD16OAR11GREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAR11GREDRED
ECAD Model:
3D Model

Description:

D16OAR11GREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR11GREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0698P
SKU:ESWD16OAR11GREDRED

Detailed Description

Introducing the D16OAR11GREDRED Pushbutton Switch, a high-performance component designed for seamless operation in a variety of applications. This RoHS-compliant switch, also known by its part alias XF0698P, belongs to the D16 series and offers a reliable solution for controlling circuits with an amperage rating of 6A DC or 8A AC. Featuring a panel mount, front-facing design, it ensures easy installation and accessibility. The round actuator button provides tactile feedback, while the SPDT contact configuration guarantees versatile functionality. With a rated voltage of 125VAC and 24VDC, this switch is suitable for both low and high-power systems. Its solder termination type and 16mm panel cut-out diameter further enhance its convenience for assembly. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for demanding environments. Illuminate your control panels with confidence using the D16OAR11GREDRED, a premium quality switch that combines performance, durability, and compliance in one impressive package.