D16OAR12KREDRED

Heilind Number:ESWD16OAR12KREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAR12KREDRED
ECAD Model:
3D Model

Description:

D16OAR12KREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR12KREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0613P
SKU:ESWD16OAR12KREDRED

Detailed Description

Introducing the D16OAR12KREDRED, a high-performance pushbutton switch designed for seamless integration in panel-mounted applications. With a robust construction and RoHS compliance, this switch guarantees reliability and environmental responsibility. Operating at 6A for DC and 8A for AC, it offers versatile functionality. The round actuator button provides a tactile interface, while the DPDT contact configuration ensures precise switching. Illuminated with 24VDC, it enhances visibility in any setting. Featuring a front mount design and solder termination, installation is quick and efficient. This switch is ideal for industrial and commercial use, with a wide operating temperature range from -20°C to 55°C. Trust in the D16 series for quality and performance.