D16OAR13

Heilind Number:ESWD16OAR13
Manufacturer:E-Switch
Manufacturer Number:D16OAR13
ECAD Model:
3D Model

Description:

D16OAR13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR13
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040028
SKU:ESWD16OAR13

Detailed Description

Introducing the D16OAR13 Panel Mount Pushbutton Switch, a versatile and reliable component for your electronic control systems. This RoHS-compliant switch, also known as part alias F040028, is part of the high-performance D16 series. With an amperage rating of 6A DC and 8A AC, it can handle various power requirements with ease. Its sleek design featuring a Round actuator shape and a 3PDT contact configuration ensures precise and efficient operation. Suitable for both AC and DC applications, it offers a rated voltage of 125VAC and 24VDC. The solder termination type guarantees a secure connection, while the panel mount, front installation allows for easy integration into your equipment. With an operating temperature range of -20 to 55°C, this pushbutton switch is built to perform reliably even in challenging environments. Upgrade your control systems with the D16OAR13 and experience seamless operation.