D16OAR14

Heilind Number:ESWD16OAR14
Manufacturer:E-Switch
Manufacturer Number:D16OAR14
ECAD Model:
3D Model

Description:

D16OAR14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR14
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040041
SKU:ESWD16OAR14

Detailed Description

Introducing the D16OAR14, a versatile and reliable pushbutton switch designed for seamless panel mounting. With RoHS compliance and a robust construction, this switch guarantees both performance and environmental responsibility. Boasting a 4PDT contact configuration, it offers precise control and durability in any application. The round actuator shape and panel cut-out diameter of 16mm ensure easy integration into your setup. Rated for 6A DC and 8A AC at 125V, this switch is perfect for various power control needs. Operating smoothly in temperatures ranging from -20 to 55°C, it's a dependable choice for both indoor and outdoor use. Whether you're in the industrial, automotive, or consumer electronics sector, the D16OAR14 is the ideal solution for your pushbutton switch requirements. Elevate your control panel with this high-quality, performance-driven component.