D16OAR1KREDRED

Heilind Number:ESWD16OAR1KREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAR1KREDRED
ECAD Model:
3D Model

Description:

D16OAR1KREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR1KREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0290P
SKU:ESWD16OAR1KREDRED

Detailed Description

Introducing the D16OAR1KREDRED, a high-performance pushbutton switch that combines precision engineering with user-friendly design. Featuring a rugged construction and RoHS compliance, this switch is not only reliable but also environmentally friendly. Its panel mount, front-facing installation makes it easy to integrate into any control panel or system. The button, shaped in a classic mushroom design, provides a comfortable and intuitive interface for users. With a rated voltage of 125 VAC and 24 VDC, it offers versatile power options for various applications. The SPDT contact configuration ensures efficient and reliable operation. Illuminated with a 24 VDC voltage, this switch enhances visibility in low-light environments. Perfect for industrial settings, its operating temperature range of -20 to 55 °C guarantees performance even in harsh conditions. Whether you're upgrading existing equipment or building new systems, the D16OAR1KREDRED is the ideal choice for high-quality pushbutton control. Elevate your user experience with this exceptional product.