D16OAR20GRN

Heilind Number:ESWD16OAR20GRN
Manufacturer:E-Switch
Manufacturer Number:D16OAR20GRN
ECAD Model:
3D Model

Description:

D16OAR20GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR20GRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0301P
SKU:ESWD16OAR20GRN

Detailed Description

Introducing the D16OAR20GRN, a versatile and reliable pushbutton switch designed for seamless panel mounting applications. With RoHS compliance and a rugged construction, this switch ensures both performance and sustainability. Part of the D16 series, it boasts a dual amperage rating of 6A for DC and 8A for AC, making it suitable for a wide range of electrical setups. Featuring a round mushroom actuator, it offers tactile feedback and easy operation. The DPDT contact configuration guarantees efficient signal control, while the solder termination type ensures secure connectivity. With a panel cut-out diameter of 16mm and an operating temperature range of -20 to 55°C, this pushbutton switch is ideal for various industrial and commercial settings. Trust in its durability and functionality for your control panel needs.