D16OAR2CRED

Heilind Number:ESWD16OAR2CRED
Manufacturer:E-Switch
Manufacturer Number:D16OAR2CRED
ECAD Model:
3D Model

Description:

D16OAR2CRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR2CRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0792P
SKU:ESWD16OAR2CRED

Detailed Description

Introducing our Panel Mount Round Button Pushbutton Switch, perfect for industrial and commercial applications requiring reliable control mechanisms. With a current rating of 6A DC and 8A AC, this switch ensures efficient power management. Its DPDT contact configuration guarantees versatile functionality, while the On-(On) switch function offers precise control. Featuring a sleek design with a 16mm circular panel cut-out diameter, it seamlessly integrates into panels. Constructed for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your control systems with our high-performance Pushbutton Switch.