D16OAR2FREDRED

Heilind Number:ESWD16OAR2FREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAR2FREDRED
ECAD Model:
3D Model

Description:

D16OAR2FREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR2FREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0813P
SKU:ESWD16OAR2FREDRED

Detailed Description

Introducing the XF0813P, a high-performance pushbutton switch that combines durability and ease of use in a sleek design. Part of the D16 series, this switch is designed for reliable operation in a variety of applications. With a rated amperage of 6A DC and 8A AC, it offers versatile functionality. The panel mount, front-facing installation makes it convenient for use on control panels and machinery. Featuring a round, mushroom-shaped actuator, the switch provides tactile feedback and easy activation. Its DPDT contact configuration ensures efficient signal transfer, while the solder termination type guarantees secure connections. Illuminated with 110VAC voltage, it offers enhanced visibility in dimly lit environments. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand challenging conditions. RoHS compliant and meticulously crafted for quality, the XF0813P is a reliable choice for demanding industrial and commercial settings.