D16OAR2JREDRED

Heilind Number:ESWD16OAR2JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAR2JREDRED
ECAD Model:
3D Model

Description:

D16OAR2JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR2JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0810P
SKU:ESWD16OAR2JREDRED

Detailed Description

Introducing the D16OAR2JREDRED Pushbutton Switch, a reliable and versatile component designed for seamless panel mounting with a front-facing actuator. Featuring RoHS compliance, this switch is environmentally friendly without compromising on performance. Part of the D16 series, it boasts an amperage rating of 6A DC and 8A AC, making it suitable for various power applications. The round-shaped button with a mushroom actuator ensures comfortable operation, while the DPDT contact configuration allows for flexible switching. With a rated voltage of 125VAC and 24VDC, it offers consistent and efficient power control. The solder termination type guarantees secure connections, while the 12VDC illumination voltage adds a visual indicator. Ideal for use in a wide range of settings, from industrial machinery to consumer electronics, this pushbutton switch is a must-have for any project requiring reliable and responsive switching capabilities.