D16OAR2KREDRED

Heilind Number:ESWD16OAR2KREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAR2KREDRED
ECAD Model:
3D Model

Description:

D16OAR2KREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAR2KREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0414P
SKU:ESWD16OAR2KREDRED

Detailed Description

Introducing the D16OAR2KREDRED, a high-performance Pushbutton Switch designed for seamless control in various electronic applications. With RoHS compliance and a sleek panel mount, front-facing design, this switch ensures both environmental responsibility and easy installation. Boasting a durable construction and an amperage rating of 6A DC and 8A AC, it guarantees reliable operation even in demanding conditions. The illuminated button, when powered at 24VDC, not only enhances visibility but also adds a touch of modernity to any control panel. Featuring a DPDT contact configuration and an On-(On) switch function, it offers versatile switching capabilities. The 16mm circular panel cut-out diameter and solder termination type make integration a breeze. Whether in industrial machinery or consumer electronics, the D16OAR2KREDRED is the perfect choice for precise and efficient control.