D16OAS11

Heilind Number:ESWD16OAS11
Manufacturer:E-Switch
Manufacturer Number:D16OAS11
ECAD Model:
3D Model

Description:

D16OAS11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS11
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040008
SKU:ESWD16OAS11

Detailed Description

Enhance your control panel with the D16OAS11 Pushbutton Switch. This sleek and durable panel mount switch, part of the D16 series, boasts versatile performance with a RoHS compliance. With an amperage rating of 6A DC and 8A AC, it offers reliable power management. The square-shaped actuator, suitable for a button (not included), complements its stylish design. Featuring a SPDT contact configuration and On-(On) switch function, it ensures precise operation. Its solder termination type guarantees secure connectivity. Achieve seamless integration with a circular 16mm panel cut-out diameter. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built for durability. Upgrade your industrial or commercial setup with this essential component.