D16OAS110ORG

Heilind Number:ESWD16OAS110ORG
Manufacturer:E-Switch
Manufacturer Number:D16OAS110ORG
ECAD Model:
3D Model

Description:

XF0722P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS110ORG
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0722P
SKU:ESWD16OAS110ORG

Detailed Description

Introducing the XF0722P Pushbutton Switch from our D16 series, engineered for precision and reliability. This sleek panel mount switch, featuring a square actuator design, guarantees seamless operation in a variety of applications. With a robust construction and RoHS compliance, it ensures both performance and environmental responsibility. The XF0722P offers versatile functionality with its SPDT contact configuration and On-(On) switch function, rated for 6A DC and 8A AC at 125V and 24V respectively. Its solder termination and 16mm circular panel cut-out make installation a breeze. Designed for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Trust in the XF0722P for premium quality and efficient control in your electronic systems.