D16OAS11CBLU

Heilind Number:ESWD16OAS11CBLU
Manufacturer:E-Switch
Manufacturer Number:D16OAS11CBLU
ECAD Model:
3D Model

Description:

D16OAS11CBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS11CBLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0101P
SKU:ESWD16OAS11CBLU

Detailed Description

Introducing the D16OAS11CBLU, a high-performance pushbutton switch designed for seamless panel integration. This RoHS-compliant switch boasts a rugged construction with a durable square actuator, making it ideal for demanding industrial applications. With a versatile amperage rating of 6A (DC) and 8A (AC), it ensures reliable operation under varying load conditions. The SPDT contact configuration and On-(On) switch function provide flexibility for different circuit setups. Featuring a 16mm circular panel cut-out diameter and front panel mount design, installation is quick and easy. Illuminated with 28VAC/DC, its blue LED indicator offers clear visual feedback. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for control systems in diverse environments. Elevate your control panel with the D16OAS11CBLU for precision and durability.