D16OAS11CORG

Heilind Number:ESWD16OAS11CORG
Manufacturer:E-Switch
Manufacturer Number:D16OAS11CORG
ECAD Model:
3D Model

Description:

D16OAS11CORG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS11CORG
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0492P
SKU:ESWD16OAS11CORG

Detailed Description

Introducing the D16OAS11CORG, a versatile and high-performance pushbutton switch designed to meet your electrical control needs. With RoHS compliance, you can trust in its environmentally friendly construction. Operating at 6A DC and 8A AC, this switch offers reliable power control. Its panel-mount front design ensures easy installation, while the square-shaped button actuator provides a tactile interface. Rated for 125VAC and 24VDC, it's suitable for a wide range of applications. The SPDT contact configuration guarantees efficient signal transfer, and with an illumination voltage of 28VAC/DC, it's ideal for low-light environments. Its durable construction and wide operating temperature range of -20 to 55°C make it perfect for both indoor and outdoor use. Upgrade your control systems with the D16OAS11CORG pushbutton switch.