D16OAS11CRED

Heilind Number:ESWD16OAS11CRED
Manufacturer:E-Switch
Manufacturer Number:D16OAS11CRED
ECAD Model:
3D Model

Description:

D16OAS11CRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS11CRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0493P
SKU:ESWD16OAS11CRED

Detailed Description

Introducing the D16OAS11CRED, a high-performance pushbutton switch designed for precision control applications. This RoHS-compliant panel mount switch, also known as XF0493P, features a durable construction and a square actuator shape, ensuring reliable and effortless operation. With a rated voltage of 125VAC and 24VDC, it offers versatility in power supply options. The SPDT contact configuration and On-(On) switch function provide flexibility for various circuit requirements. Solder termination and a 16mm circular panel cut-out diameter facilitate easy installation. Illuminated with 28VAC/DC, this switch enhances visibility in dim environments. Operating flawlessly in temperatures ranging from -20 to 55°C, it guarantees performance even in challenging conditions. Ideal for industrial, automotive, and aerospace applications, this pushbutton switch is a dependable choice for demanding environments. Elevate your control systems with the D16 series from our extensive range of high-quality switches.