D16OAS11FREDRED

Heilind Number:ESWD16OAS11FREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAS11FREDRED
ECAD Model:
3D Model

Description:

D16OAS11FREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS11FREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0630P
SKU:ESWD16OAS11FREDRED

Detailed Description

Introducing the D16OAS11FREDRED Pushbutton Switch, a versatile and reliable solution for your electronic control needs. This ROHS-compliant switch, also known by the part alias XF0630P, is part of the D16 series, renowned for its high performance. With an amperage rating of 6A DC and 8A AC, it ensures efficient power handling. Designed for panel mount installation with a front-facing actuator, it offers easy accessibility. The square-shaped actuator and red illumination make it visually distinctive. Operating at 125VAC and 24VDC, it suits various voltage requirements. Featuring a momentary On-(On) switch function and SPDT contact configuration, it allows for versatile control options. The solder termination type ensures secure connections. With a panel cut-out diameter of 16mm and an operating temperature range of -20 to 55°C, it is suitable for diverse environments. Whether for industrial machinery, automotive applications, or consumer electronics, this pushbutton switch delivers reliable performance. Elevate your control system with the D16OAS11FREDRED.