D16OAS12

Heilind Number:ESWD16OAS12
Manufacturer:E-Switch
Manufacturer Number:D16OAS12
ECAD Model:
3D Model

Description:

D16OAS12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS12
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040031
SKU:ESWD16OAS12

Detailed Description

Introducing the D16OAS12, a high-performance pushbutton switch designed for reliable operation in various applications. This RoHS-compliant switch, also known by part alias F040031, belongs to the D16 series and offers a versatile solution for control panel setups. With a durable construction and panel mount front, it ensures secure installation. The switch's DPDT contact configuration and square actuator shape provide precise functionality, while its rated voltage of 125VAC and 24VDC caters to different power requirements. Operating smoothly at temperatures ranging from -20 to 55 °C, this pushbutton switch is ideal for use in diverse environments. Upgrade your control systems with the D16OAS12 for seamless performance.