D16OAS12CORG

Heilind Number:ESWD16OAS12CORG
Manufacturer:E-Switch
Manufacturer Number:D16OAS12CORG
ECAD Model:
3D Model

Description:

D16OAS12CORG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS12CORG
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0677P
SKU:ESWD16OAS12CORG

Detailed Description

Introducing the D16OAS12CORG, a versatile and reliable pushbutton switch designed for seamless operation in a variety of applications. With RoHS compliance guaranteed, this switch meets international standards for environmental responsibility. Part of the D16 series, it boasts a durable construction and is rated for 6A DC and 8A AC, ensuring efficient power handling. The panel mount, front installation makes it easy to integrate into control panels and machinery. Featuring a square actuator button with an On-(On) switch function, it provides tactile feedback and precise control. The DPDT contact configuration offers enhanced connectivity. With a panel cut-out diameter of 16mm, it fits snugly in place. Illumination voltage at 28VAC/DC adds a visual indicator for operation. Ideal for industrial and commercial use, this pushbutton switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control systems with the D16OAS12CORG.