D16OAS12JREDRED

Heilind Number:ESWD16OAS12JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAS12JREDRED
ECAD Model:
3D Model

Description:

D16OAS12JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS12JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0799P
SKU:ESWD16OAS12JREDRED

Detailed Description

Introducing the D16OAS12JREDRED, a high-performance pushbutton switch engineered for precision control in industrial settings. With RoHS compliance, this switch guarantees environmental responsibility without compromising on functionality. Part of the D16 series, it offers a robust design for reliable operation, featuring a square actuator button for tactile feedback. Rated for 6A DC and 8A AC at 125V, 24V respectively, it ensures efficient power handling. The DPDT contact configuration allows for versatile connectivity options, while the solder termination type guarantees secure installations. Illuminated by a 12VDC voltage, this switch is easily visible in low-light conditions. Its panel mount, front installation with a circular 16mm cut-out diameter facilitates seamless integration into control panels. Operating flawlessly in temperatures ranging from -20 to 55 °C, the D16OAS12JREDRED is the ideal choice for demanding applications in industries such as manufacturing, automation, and more. Elevate your control systems with this premium pushbutton switch.