D16OAS13

Heilind Number:ESWD16OAS13
Manufacturer:E-Switch
Manufacturer Number:D16OAS13
ECAD Model:
3D Model

Description:

D16OAS13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS13
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040032
SKU:ESWD16OAS13

Detailed Description

Introducing the D16OAS13, a high-performance push button switch that combines precision engineering with eco-friendly design. This RoHS-compliant switch, also known by its part alias F040032, is part of the D16 series, renowned for its durability and reliability. With an amperage rating of 6A DC and 8A AC, it is suitable for a wide range of applications. The panel mount, front-facing design ensures easy installation and accessibility. Featuring a square actuator shape and a 3PDT contact configuration, this switch offers versatile functionality. Its operating temperature range of -20 to 55°C guarantees optimal performance in various environments. Crafted for longevity and efficiency, the D16OAS13 is the perfect choice for demanding industrial and commercial settings.