D16OAS21

Heilind Number:ESWD16OAS21
Manufacturer:E-Switch
Manufacturer Number:D16OAS21
ECAD Model:
3D Model

Description:

D16OAS21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS21
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040033
SKU:ESWD16OAS21

Detailed Description

Introducing the D16OAS21, a high-performance pushbutton switch designed for seamless operation in various applications. With RoHS compliance and a durable construction, this switch guarantees both environmental responsibility and long-lasting functionality. Boasting an amperage of 6A (DC) and 8A (AC), it delivers reliable power control. The panel mount, front-facing design makes installation a breeze, while the square actuator shape adds a sleek touch. Featuring a SPDT contact configuration and operating at a rated voltage of 125VAC and 24VDC, this switch ensures versatility. With a solder termination type and a panel cut-out diameter of 16mm, it offers easy integration. Whether used in industrial machinery or consumer electronics, the D16OAS21 is the perfect choice for those seeking a high-quality pushbutton switch.