D16OAS22JREDRED

Heilind Number:ESWD16OAS22JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAS22JREDRED
ECAD Model:
3D Model

Description:

D16OAS22JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAS22JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0835P
SKU:ESWD16OAS22JREDRED

Detailed Description

Introducing the D16OAS22JREDRED, a high-performance pushbutton switch designed for seamless integration in various electronic applications. This sleek and durable switch, part of the D16 series, boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of 6A for DC and 8A for AC, it guarantees efficient power handling. Its panel mount, front-facing design and square actuator shape make it easy to operate, while the DPDT contact configuration offers versatile functionality. The switch functions as On-(On), providing a reliable switching mechanism. Featuring a 16mm circular panel cut-out diameter, it fits perfectly in control panels. With an operating temperature range of -20 to 55°C, it performs flawlessly in diverse environments. Solder termination and 12VDC illumination voltage add to its convenience. Elevate your electronic setup with the D16OAS22JREDRED pushbutton switch, where innovation meets reliability.