D16OAT11

Heilind Number:ESWD16OAT11
Manufacturer:E-Switch
Manufacturer Number:D16OAT11
ECAD Model:
3D Model

Description:

D16OAT11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT11
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040007
SKU:ESWD16OAT11

Detailed Description

Introducing the D16OAT11 Pushbutton Switch, a high-performance component designed for seamless panel mounting in a variety of applications. This RoHS-compliant switch, also known by part alias F040007, belongs to the D16 series and offers a reliable amperage of 6A DC and 8A AC. Featuring a front mount type, it ensures easy installation and operation. The rectangular actuator shape and SPDT contact configuration provide versatility in switch function, while the rated voltage of 125VAC and 24VDC guarantees compatibility with different power systems. With a panel cut-out diameter of 16mm and solder termination type, it facilitates efficient assembly. Operating smoothly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for various industrial and electronic setups.