D16OAT110BLU

Heilind Number:ESWD16OAT110BLU
Manufacturer:E-Switch
Manufacturer Number:D16OAT110BLU
ECAD Model:
3D Model

Description:

D16OAT110BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT110BLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0185P
SKU:ESWD16OAT110BLU

Detailed Description

Introducing the D16OAT110BLU, a high-performance pushbutton switch that seamlessly combines functionality with durability. With ROHS compliance and a sleek panel mount design, this switch is perfect for a range of applications. Its SPDT contact configuration ensures reliable performance, while the rectangluar actuator shape and button actuation type provide easy and intuitive operation. Rated for 6A DC and 8A AC at 125V, this switch is designed to handle demanding tasks with ease. Featuring solder termination and a 16mm circular panel cut-out diameter, installation is a breeze. Whether you're in need of a reliable industrial switch or a versatile control solution, the D16OAT110BLU is the perfect choice.