D16OAT110RED

Heilind Number:ESWD16OAT110RED
Manufacturer:E-Switch
Manufacturer Number:D16OAT110RED
ECAD Model:
3D Model

Description:

D16OAT110RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT110RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0182P
SKU:ESWD16OAT110RED

Detailed Description

Introducing the D16OAT110RED, a high-performance pushbutton switch designed for seamless operation in various applications. This sleek and durable switch, part of the XF0182P series, boasts RoHS compliance, ensuring environmentally-friendly manufacturing standards. With a versatile amperage rating of 6A DC and 8A AC, it provides reliable power control. The panel mount, front-facing design facilitates easy installation, while the rectangular actuator shape and SPDT contact configuration offer precise functionality. Operating at voltages of 125VAC and 24VDC, this switch is suitable for a wide range of electronic systems. Its solder termination type and circular 16mm panel cut-out diameter make it a breeze to integrate into your setup. Whether you need a switch for industrial machinery, consumer electronics, or automotive systems, the D16OAT110RED is the perfect choice. With an operating temperature range of -20 to 55°C, it ensures consistent performance even in challenging environments. Experience reliability and convenience with this top-of-the-line pushbutton switch.