D16OAT11CBLU

Heilind Number:ESWD16OAT11CBLU
Manufacturer:E-Switch
Manufacturer Number:D16OAT11CBLU
ECAD Model:
3D Model

Description:

D16OAT11CBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT11CBLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0577P
SKU:ESWD16OAT11CBLU

Detailed Description

Introducing the D16OAT11CBLU Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic systems. With RoHS compliance and a part alias of XF0577P, this switch guarantees both performance and environmental responsibility. The D16 series features a sturdy construction, suitable for industrial applications. Its panel mount, front-facing design ensures easy accessibility. The pushbutton, actuated by a rectangular button, offers a satisfying tactile response. Rated for 6A DC and 8A AC at 125VAC, 24VDC, this switch can handle a variety of power requirements. Featuring SPDT contact configuration and solder termination, it ensures secure connections. Illuminated with 28VAC/DC, it provides visual feedback. The 16mm circular panel cut-out diameter and -20 to 55°C operating temperature range make it versatile for different installations. Whether for machinery control or electronics projects, this pushbutton switch is a dependable choice. (Word count: 139)