D16OAT11CWHT

Heilind Number:ESWD16OAT11CWHT
Manufacturer:E-Switch
Manufacturer Number:D16OAT11CWHT
ECAD Model:
3D Model

Description:

D16OAT11CWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT11CWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0331P
SKU:ESWD16OAT11CWHT

Detailed Description

Introducing the D16OAT11CWHT, a cutting-edge pushbutton switch designed for optimal performance in various settings. This RoHS-compliant device, also known as XF0331P, is part of the D16 series and offers a seamless 6A (DC) and 8A (AC) amperage rating. Its panel mount, front installation makes it suitable for easy integration into control panels and equipment. Featuring a durable rectangular actuator shape, this switch ensures efficient operation with its SPDT contact configuration. With a rated voltage of 125VAC and 24VDC, it guarantees reliable power control. The switch's on-(on) function and solder termination type further enhance its versatility. Illuminated by 28VAC/DC, it provides clear visibility even in low-light conditions. With a panel cut-out diameter of 16mm and an operating temperature range of -20 to 55°C, this pushbutton switch is a dependable choice for various applications in the industrial and commercial sectors.