D16OAT11JREDRED

Heilind Number:ESWD16OAT11JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAT11JREDRED
ECAD Model:
3D Model

Description:

XF0830P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT11JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0830P
SKU:ESWD16OAT11JREDRED

Detailed Description

Introducing the XF0830P Pushbutton Switch, part of the high-performance D16 series. This sleek and durable switch is designed for reliability in various applications, boasting a 6A DC and 8A AC amperage rating. Its panel mount, front-facing design ensures easy integration, while the SPDT contact configuration guarantees precise control. Operating at voltages of 125VAC and 24VDC, this switch is suitable for both residential and industrial use. The rectangular actuator shape, illuminated with a 12VDC voltage, provides enhanced visibility and user convenience. With a wide operating temperature range of -20 to 55°C and RoHS compliance, the XF0830P offers optimal performance and environmental efficiency. Upgrade your control systems with this versatile and dependable pushbutton switch.