D16OAT12

Heilind Number:ESWD16OAT12
Manufacturer:E-Switch
Manufacturer Number:D16OAT12
ECAD Model:
3D Model

Description:

D16OAT12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT12
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040035
SKU:ESWD16OAT12

Detailed Description

Introducing the D16OAT12 Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting. With RoHS compliance and a sleek rectangular actuator shape, this switch combines environmental responsibility with modern aesthetics. Featuring a DPDT contact configuration, it offers precise control with a rated amperage of 6A DC and 8A AC at voltages up to 125VAC and 24VDC. The on-(on) switch function provides flexibility in operation. Solder termination ensures secure connectivity, while the 16mm circular panel cut-out diameter simplifies installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is ideal for various applications in the electronics industry. Upgrade your control systems with the D16OAT12 for optimal performance and durability.