D16OAT120BLU

Heilind Number:ESWD16OAT120BLU
Manufacturer:E-Switch
Manufacturer Number:D16OAT120BLU
ECAD Model:
3D Model

Description:

XF0267P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT120BLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0267P
SKU:ESWD16OAT120BLU

Detailed Description

Introducing the XF0267P Pushbutton Switch, a versatile and reliable component designed for seamless control applications. Part of the D16 series, this RoHS-compliant switch offers a dual amperage rating of 6A (DC) and 8A (AC), ensuring efficient performance in a variety of circuits. With a panel mount, front-facing configuration, installation is quick and simple. The rectangular actuator with a distinctive blue color not only enhances visibility but also adds a touch of style to your control panel. Featuring a DPDT contact configuration and On-(On) switch function, this button delivers precise and responsive operation. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for use in diverse environments. Whether for industrial machinery, automotive systems, or electronic devices, the XF0267P guarantees smooth and reliable switching every time. Upgrade your control setup with this high-quality pushbutton switch.