D16OAT120WHT

Heilind Number:ESWD16OAT120WHT
Manufacturer:E-Switch
Manufacturer Number:D16OAT120WHT
ECAD Model:
3D Model

Description:

XF0803P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT120WHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0803P
SKU:ESWD16OAT120WHT

Detailed Description

Introducing the XF0803P Pushbutton Switch from the D16 series, a high-performance component designed for precise control in various applications. With RoHS compliance, this switch ensures environmental responsibility without compromising functionality. Featuring a sleek rectangular actuator shape and a durable panel mount front, it offers ergonomic operation and seamless integration into panels or devices. The switch is rated for 6A DC and 8A AC, with a contact configuration of DPDT for versatile connectivity. Its reliable solder termination type guarantees secure connections, while the operating temperature range of -20 to 55 °C ensures performance in diverse environments. Ideal for industrial, automotive, or consumer electronics, the XF0803P is a dependable choice for control and power management.