D16OAT12BWHT

Heilind Number:ESWD16OAT12BWHT
Manufacturer:E-Switch
Manufacturer Number:D16OAT12BWHT
ECAD Model:
3D Model

Description:

D16OAT12BWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT12BWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0806P
SKU:ESWD16OAT12BWHT

Detailed Description

Introducing our D16OAT12BWHT, a cutting-edge pushbutton switch that combines unparalleled performance with eco-friendly RoHS compliance. Part of the D16 series, this switch features a robust construction and a high amperage rating of 6A DC/8A AC, making it ideal for demanding industrial applications. Its panel mount, front-facing design ensures easy installation and accessibility. The rectangular actuator button, illuminated with 14VAC/DC, provides clear indication of operation. With a DPDT contact configuration, the switch offers reliable switching capabilities. Suitable for both AC and DC applications, with a rated voltage of 125VAC/24VDC, this switch is versatile and adaptable to various systems. Operating smoothly in temperatures ranging from -20 to 55°C, it guarantees reliable performance even in harsh environments. Upgrade your control panel with the D16OAT12BWHT and experience seamless operation like never before.