D16OAT12CRED

Heilind Number:ESWD16OAT12CRED
Manufacturer:E-Switch
Manufacturer Number:D16OAT12CRED
ECAD Model:
3D Model

Description:

XF0801P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT12CRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0801P
SKU:ESWD16OAT12CRED

Detailed Description

Introducing the XF0801P Pushbutton Switch, a high-performance component designed for precision control applications. With a sleek rectangular actuator shape and panel mount front, this switch offers both functionality and aesthetic appeal. Its DPDT contact configuration ensures reliable performance, while the On-(On) switch function provides versatility in operation. Rated for 6A DC and 8A AC at 125V, this switch is suitable for a wide range of voltage requirements. The solder termination type guarantees secure connectivity, while the 16mm circular panel cut-out diameter allows for easy installation. Whether used in industrial machinery or electronic devices, the XF0801P is a dependable choice for your switching needs. Rest assured of its quality, as it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your control systems with the XF0801P Pushbutton Switch.