D16OAT12CYEL

Heilind Number:ESWD16OAT12CYEL
Manufacturer:E-Switch
Manufacturer Number:D16OAT12CYEL
ECAD Model:
3D Model

Description:

XF0266P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT12CYEL
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0266P
SKU:ESWD16OAT12CYEL

Detailed Description

Introducing the XF0266P Pushbutton Switch, a versatile and reliable component designed for seamless operation in diverse electronic systems. With a DC amperage rating of 6A and AC amperage of 8A, this switch offers robust performance. Featuring a panel mount, front-facing design, it ensures easy installation and accessibility. The rectangular actuator button, illuminated at 28VAC/DC, guarantees clear visibility and user-friendly operation. Boasting a DPDT contact configuration, this switch enables precise control. Its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various applications, from industrial machinery to consumer electronics, the XF0266P is a must-have component for efficient and dependable switching. Elevate your systems with this high-quality pushbutton switch.