D16OAT12JGRNGRN

Heilind Number:ESWD16OAT12JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16OAT12JGRNGRN
ECAD Model:
3D Model

Description:

XF0825P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT12JGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0825P
SKU:ESWD16OAT12JGRNGRN

Detailed Description

Introducing the D16OAT12JGRNGRN, a high-performance pushbutton switch designed for seamless operation in various electronic applications. This sleek and durable switch, part of the XF0825P series, combines reliability with eco-friendly RoHS compliance, making it a responsible choice for your projects. With a versatile amperage rating of 6A DC and 8A AC, it offers optimal power handling capabilities. The panel mount, front-facing design ensures easy installation, while the rectangular actuator shape and button-style actuation provide a comfortable user experience. Boasting a dual contact configuration of DPDT, this switch enables efficient and precise control. Its rated voltage of 125VAC and 24VDC, along with 12VDC illumination voltage, guarantee compatibility with a wide range of systems. Built to last, with a panel cut-out diameter of 16mm and operating temperature range of -20 to 55°C, this pushbutton switch excels in both performance and durability. Choose the D16OAT12JGRNGRN for your next project and experience superior quality in every press.