D16OAT13

Heilind Number:ESWD16OAT13
Manufacturer:E-Switch
Manufacturer Number:D16OAT13
ECAD Model:
3D Model

Description:

D16OAT13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT13
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040036
SKU:ESWD16OAT13

Detailed Description

Introducing the D16OAT13 Panel Mount Pushbutton Switch, a versatile and reliable solution for your electronic control needs. Designed for effortless operation, this RoHS-compliant switch offers a seamless user experience with its front mount design. With a durable construction and a 3PDT contact configuration, it ensures optimal performance and longevity in various applications. The rectangular actuator shape and circular 16mm panel cut-out diameter make it easy to integrate into your panels or devices. Rated for 125VAC and 24VDC, it provides efficient power control. Whether you need to toggle between functions or activate circuits, the On-(On) switch function offers precise control. Solder termination ensures secure connectivity. Operating smoothly in temperatures ranging from -20 to 55°C, it's suitable for diverse environments. Upgrade your control systems with the D16OAT13 Pushbutton Switch, a must-have component for any project requiring high-quality switching capabilities.