D16OAT130WHT

Heilind Number:ESWD16OAT130WHT
Manufacturer:E-Switch
Manufacturer Number:D16OAT130WHT
ECAD Model:
3D Model

Description:

XF0785P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT130WHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0785P
SKU:ESWD16OAT130WHT

Detailed Description

Introducing the D16OAT130WHT Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting. This RoHS-compliant switch, also known as XF0785P, is part of the D16 series, offering a high amperage of 6A (DC) and 8A (AC) for efficient power control. Its front mount type and rectangular actuator shape make it suitable for various applications. With a 3PDT contact configuration and switch function of On-(On), it ensures precise and consistent performance. The D16OAT130WHT operates at rated voltages of 125VAC and 24VDC, making it compatible with different systems. Featuring solder termination and a circular 16mm panel cut-out diameter, installation is straightforward. Its durable construction and wide operating temperature range of -20 to 55°C guarantee reliability in diverse environments. Ideal for industrial and commercial use, this pushbutton switch is a must-have component for control panels, machinery, and more.