D16OAT13KREDRED

Heilind Number:ESWD16OAT13KREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAT13KREDRED
ECAD Model:
3D Model

Description:

D16OAT13KREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT13KREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0696P
SKU:ESWD16OAT13KREDRED

Detailed Description

Introducing the D16OAT13KREDRED, a high-performance pushbutton switch that combines reliability and convenience in one sleek design. With RoHS compliance, you can trust in its environmentally conscious construction. Part of the D16 series, this panel mount switch features a durable construction suitable for demanding applications. Operating at 6A DC and 8A AC, it delivers efficient power control. The button actuator, illuminated at 24VDC, ensures easy visibility in any setting. With a 3PDT contact configuration and an on-(on) switch function, it offers versatile functionality. Terminating via solder, installation is straightforward. Rated for 125VAC and 24VDC, it's ideal for various voltage applications. The rectangular actuator shape and 16mm circular panel cut-out diameter make it a perfect fit for control panels. Operating temperature range of -20 to 55°C further enhances its versatility. Find this top-tier pushbutton switch in our Switches category, perfect for applications requiring precision control. (Character Count: 184)