D16OAT14

Heilind Number:ESWD16OAT14
Manufacturer:E-Switch
Manufacturer Number:D16OAT14
ECAD Model:
3D Model

Description:

D16OAT14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT14
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040044
SKU:ESWD16OAT14

Detailed Description

Introducing the D16OAT14 Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting applications. With RoHS compliance and a rugged construction, this switch ensures both performance and environmental responsibility. The 4PDT contact configuration guarantees precise and efficient operation, while the 16mm circular panel cut-out diameter offers easy installation. The switch, with a rectangular actuator shape, is suitable for a variety of control systems. Rated for 6A DC and 8A AC at 125V, it provides robust power handling capabilities. Its On-(On) switch function offers flexibility in circuit control. Constructed for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Trust in the D16OAT14 for your push-button switching needs, delivering reliability and longevity in every application.